
This crystal oscillator is a voltage-controlled crystal oscillator with a maximum frequency of 50MHz. It is designed for surface mount applications and operates within a temperature range of 0-70°C. The oscillator is packaged in a SOP-8 package and is available in quantities of 2500. It is compliant with RoHS regulations and features a PLL for stable operation.
Microchip PL502-02SC-R technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL502-02SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
