
This is a single crystal oscillator with a maximum operating frequency of 100MHz. It is packaged in a SOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. It is not RoHS compliant.
Microchip PL502-03SC technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.