
The PL502-35OC is a voltage-controlled oscillator from Microchip, packaged in a TSSOP-16 surface mount package. It operates over a temperature range of 0 to 70°C and is designed for use with a 3.3V supply voltage. The oscillator has a maximum frequency of 800MHz and features a PLL. It is not RoHS compliant.
Sign in to ask questions about the Microchip PL502-35OC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL502-35OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL502-35OC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
