VCXO Oscillators 12 - 25MHz Crystal Input, 0.75 - 800MHz LVPECL Output VCXO. Inverted LVPECL Output Enable Logic
Microchip PL502-35OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.