This TSSOP-16 packaged oscillator operates at a frequency of 25MHz with a stability of 200ppm. It features a crystal input and a maximum operating temperature of 70°C. The oscillator is designed for use with a supply voltage of 3.3V, within the range of 2.97V to 3.63V. It is suitable for surface mount applications and is available in a package quantity of 96, packaged in rail/Tube.
Sign in to ask questions about the Microchip PL502-37OC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL502-37OC technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Frequency Stability | 200ppm |
| Input | Crystal |
| Load Capacitance | 9.5pF |
| Max Duty Cycle | 55% |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PL502-37OC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.