The PL502-37QC is an 800MHz crystal oscillator from Microchip, packaged in a QFN surface mount package. It operates over a temperature range of 0 to 70°C. This oscillator features a crystal input and a PLL for frequency synthesis.
Microchip PL502-37QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.