This is a single-chip clock generator with a maximum frequency of 800MHz. It operates within a temperature range of 0 to 70°C and is designed for surface mount applications. The device is supplied with a voltage of 3.3V, and it is available in a TSSOP package. The PLL function is enabled, and it is not RoHS compliant.
Microchip PL502-38OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.