This 800MHz crystal oscillator is packaged in a TSSOP and features a surface mount configuration. It operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PL502-39OI-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL502-39OI-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL502-39OI-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.