Microchip PL560-08QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL560-08QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.