The PL560-38QC is an 80MHz crystal oscillator with a QFN package and surface mount termination. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The oscillator has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. It is suitable for use in applications requiring a stable clock signal.
Checking distributor stock and pricing after the page loads.
Microchip PL560-38QC technical specifications.
| Package/Case | QFN |
| Frequency | 80MHz |
| Input | Crystal |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.