
The PL560-47QC-R is an 80MHz crystal oscillator with a QFN-16 package and surface mount termination. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 160MHz. The oscillator has a load capacitance of 15pF and a maximum duty cycle of 55%. It is RoHS compliant and available in a tape and reel packaging format with 3000 units per package.
Microchip PL560-47QC-R technical specifications.
| Package/Case | QFN |
| Frequency | 80MHz |
| Input | Crystal |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL560-47QC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
