The PL560-48QC-R is a single crystal oscillator with a maximum frequency of 160MHz. It features a QFN package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Microchip PL560-48QC-R technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.