The PL565-08QC is an 800MHz crystal oscillator from Microchip, packaged in a QFN package and designed for surface mount applications. It operates within a temperature range of 0 to 70°C. This oscillator is not a PLL device. It is RoHS compliant and available in quantities of 20 per package.
Checking distributor stock and pricing after the page loads.
Microchip PL565-08QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.