The PL565-08QC-R is a single circuit clock generator with a maximum operating frequency of 800MHz. It features a crystal input and is packaged in a QFN surface mount package. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Microchip PL565-08QC-R technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.