This 320MHz crystal oscillator features a TSSOP package and is designed for surface mount applications. It operates within a temperature range of 0 to 70°C. The oscillator is available in a packaging quantity of 96 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Microchip PL565-68OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.