This is a 320MHz crystal oscillator with a QFN package and surface mount capabilities. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The oscillator is designed for use with a crystal input and has a maximum operating frequency of 320MHz.
Checking distributor stock and pricing after the page loads.
Microchip PL565-68QC technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.