The PL580-38OI-R is a 320MHz crystal oscillator from Microchip, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a crystal input. This oscillator is suitable for use in high-frequency applications, with a maximum operating frequency of 320MHz.
Checking distributor stock and pricing after the page loads.
Microchip PL580-38OI-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.