The PL580-38QI is a single crystal oscillator from Microchip, featuring a maximum operating frequency of 320MHz. It is packaged in a QFN package and designed for surface mount applications. The oscillator has a temperature range of -40°C to 85°C and is available in quantities of 20 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL580-38QI technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.