The PL580-38QI-R is a single crystal oscillator with a maximum frequency of 320MHz. It features a QFN package and is designed for surface mount applications. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Microchip PL580-38QI-R technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.