IC VCXO 640MHZ 16TSSOP
Checking distributor stock and pricing after the page loads.
Microchip PL580-39OC technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.