This 320MHz crystal oscillator features a QFN package and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and includes a PLL for frequency synthesis. The oscillator is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Microchip PL580-39QI-R technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.