This clock generator features a crystal input and operates at frequencies up to 800MHz. It is designed for surface mount applications and is packaged in a TSSOP package. The device is capable of operating within a temperature range of 0°C to 70°C. It is available in quantities of 96 per package, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-020OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.