This TSSOP clock generator features a crystal input and operates at a maximum frequency of 84.375MHz. It is designed to function within a temperature range of 0 to 70°C. The device is compliant with RoHS regulations and is available in a package quantity of 96 units, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-028OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 84.375MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.