This 112.5MHz crystal oscillator features a TSSOP package and surface mount design, with an operating temperature range of 0 to 70°C. It is a single circuit device with a PLL capability. The oscillator is available in tape and reel packaging with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-038OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 112.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.