This 1-channel crystal oscillator features a TSSOP package and operates at a maximum frequency of 168.75MHz. It is designed to function within a temperature range of 0 to 70°C. The oscillator is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-048OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 168.75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.