This 200MHz crystal oscillator features a TSSOP package and is designed for surface mount applications. It operates within a temperature range of 0 to 70°C. The oscillator is a single circuit device and is available in quantities of 2500 per reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-058OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.