This TSSOP clock generator IC features crystal input and operates at frequencies up to 450MHz. It is designed for surface mount applications and has a temperature range of 0 to 70°C. The device is available in a tape and reel packaging configuration with 2500 units per package. It includes a phase-locked loop (PLL) function and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-128OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.