The PL585-P8-258OC is a single circuit clock generator with a maximum frequency of 100MHz. It uses a crystal input and is packaged in a TSSOP package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is available in quantities of 96 and packaged in rail or tube packaging. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-258OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.