This clock generator features a crystal input and operates at a maximum frequency of 133.33MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-358OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.