This TSSOP packaged clock generator features a crystal input and operates at a maximum frequency of 133.33MHz. It is designed to function within a temperature range of 0-70°C. The device is mounted using a surface mount process and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Microchip PL585-P8-358OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.