The PL600-27TSC is a clock generator from Microchip with a maximum frequency of 52MHz. It operates over a temperature range of 0°C to 70°C. The device is packaged in a SOIC-8 surface mount package. It is RoHS compliant and available in quantities of 100 per rail or tube.
Microchip PL600-27TSC technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL600-27TSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.