The PL600-27TTC is a single crystal oscillator with a maximum frequency of 52MHz. It is available in a SOT-23-6 package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is packaged in quantities of 20 and is supplied in a rail or tube packaging format.
Microchip PL600-27TTC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL600-27TTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.