
The PL602-03OC is a single crystal oscillator with a maximum operating frequency of 100MHz. It is designed to operate within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a TSSOP-8 package and is suitable for surface mount applications. It is RoHS compliant and does not have radiation hardening capabilities.
Microchip PL602-03OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL602-03OC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
