
This 100MHz crystal oscillator is packaged in a TSSOP and features a surface mount configuration. It operates within a temperature range of 0 to 70°C. The device is designed for use with a crystal input and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Microchip PL602-03OC-R technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
