Microchip PL602-20-K52TC technical specifications.
| Package/Case | TO-236-3 |
| Input | Clock |
| Max Frequency | 100MHz |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PL602-20-K52TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.