
This 100MHz crystal oscillator is housed in a SOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C. The oscillator features a crystal input and a PLL for frequency synthesis. It is RoHS compliant and available in a package quantity of 100 per rail or tube.
Checking distributor stock and pricing after the page loads.
Microchip PL602-21SI technical specifications.
| Package/Case | SOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
