The PL602-21TI-T5 is a 6-pin industrial clock generator from Microchip, designed for use in processor-specific applications. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 2.5V, with a minimum of 2.25V and a maximum of 3.63V. The device is packaged in a SOT23-6 package, measuring 1.6mm in width and 2.9mm in length. It is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Microchip PL602-21TI-T5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.