
The PL602-22TC is a single crystal oscillator with a maximum frequency of 125MHz. It is packaged in a SOT-23-6 surface mount package. The oscillator operates over a temperature range of 0°C to 70°C. The device is available in a rail or tube packaging configuration with 20 units per package.
Checking distributor stock and pricing after the page loads.
Microchip PL602-22TC technical specifications.
| Package/Case | SOT-23-6 |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
