This 800MHz crystal oscillator is packaged in a TSSOP and features a surface mount configuration. It operates within a temperature range of 0 to 70°C. The device is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PL602-37OC technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.