The PL602031UMG is an industrial-grade clock generator IC from Microchip, featuring a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 2.25V to 2.75V and has a maximum operating temperature of 85°C. The device is packaged in a QFN-16 format, suitable for surface-mount applications.
Sign in to ask questions about the Microchip PL602031UMG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL602031UMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL602031UMG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.