The PL602041UMG is a 24-terminal industrial phase-locked loop from Microchip. It operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage between 2.375V and 2.625V. The PLL is packaged in a QFN-24 format.
Checking distributor stock and pricing after the page loads.
Microchip PL602041UMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.