This industrial-grade phase-locked loop IC features a quad terminal configuration and is packaged in a 44-pin QFN-44. The device operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 2.5V, a maximum voltage of 2.625V, and a minimum voltage of 2.375V.
Microchip PL607081UMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL607081UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.