The PL610-33D5C is an industrial-grade clock generator IC from Microchip, operating within a temperature range of -40°C to 85°C. It has a 6-terminal design with terminals positioned on the upper side. The device is packaged in a 6-pin die package with dimensions of 0.6mm in width and 0.65mm in length. It can be powered within a supply voltage range of 1.62V to 3.63V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N6 |
| Width | 0.6 |
| Length | 0.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |