Sign in to ask questions about the Microchip PL611-01-F93TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL611-01-F93TC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL611-01-F93TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.