Programmable Clock Capable of Providing Three LVCMOS Clock Outputs up to 200MHz
Microchip PL611-01-F93TC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.