The PL611-01-F93TI is a 6-pin industrial clock generator IC from Microchip, operating within a temperature range of -40 to 85°C. It is powered by a supply voltage between 2.25 and 3.63 volts. The device is packaged in a SOT-23 package, measuring 1.6mm in width and 2.8mm in length. It is designed for use in industrial applications.
Microchip PL611-01-F93TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.