The PL611S-02-P31GC-R is a commercial-grade clock generator IC from Microchip, featuring a nominal supply voltage of 1.8V and operating within a temperature range of 0 to 70 degrees Celsius. It has a 6-pin TDFN package and adheres to the TS 16949 screening level. This device is suitable for use in a variety of applications, including those requiring a clock generator or other peripheral ICs.
Microchip PL611S-02-P31GC-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.3 |
| Length | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.