Sign in to ask questions about the Microchip PL611S-27-O48GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PL611S-27-O48GC technical specifications.
| Package/Case | DFN |
| Input | Clock |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | PicoPLL™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip PL611S-27-O48GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.