Microchip PL620-30DC technical specifications.
| Number of Terminals | 31 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N31 |
| Width | 1.5748 |
| Length | 1.651 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PL620-30DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.