Clock Generator 19MHz to 40MHz Input 640MHz Output Tube
Checking distributor stock and pricing after the page loads.
Microchip PL680-37OC technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Input | Crystal |
| Max Frequency | 640MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.